Heller 21516 9 0905 HSS Morse Taper Shank Twist Drill DIN 345 30mm - Single

MPN
21516 9
Brand
Heller
EAN-13
4010159215169
Order Code
58-4401
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £46.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This 30mm HSS Morse taper shank twist drill from Heller is ideal for stationary drilling and chip removal. Sold singly.


  • Suitable for metal, PVC, non-ferrous metal
  • Web thinning with 118° point angle for maximum service life
  • Morse taper shank to DIN 345
  • Diameter tolerance h8
  • Length 296mm
  • Weight 839g
Type Metal twist drill bit
Diameter 30mm
Cutting Length 175mm
Overall Length 296mm
Weight 839g

Reviews

Be the first to submit a review

Trustpilot