Heller 19622 2 2011 SDS-plus Spade Chisel 40 x 250mm

MPN
19622 2
Brand
Heller
EAN-13
4010159196222
Order Code
58-3316
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

This 40mm SDS-plus spade chisel from Heller is ideal for all large-scale stripping jobs.


  • Length 250mm
Type Spade Chisel
Size 250mm
Number of Bits 1

Reviews

Be the first to submit a review

Trustpilot