Heller 19478 5 3000 ProConcrete & Masonry Drill Bits 10 x 120 x 80mm - Pack 10

MPN
19478 5
Brand
Heller
EAN-13
4010159194785
Order Code
58-5151

Discontinued


These extremely robust percussion 10 x 120mm drill bits from Heller have the power to get through concrete and stone and have been developed to be used over and over again. Supplied in pack of 10.


  • Suitable for masonry, stone, concrete
  • Much longer service life than conventional concrete drill bits
  • High drilling speed thanks to wide Twinmax spiral
  • Special surface hardening technique guarantees extreme breaking strength
  • Length 120mm
  • Weight 452.3g
Diameter 10mm
Length 120mm
Material Suitability Masonry
Weight 452.3g

Trustpilot