Heller 19415 0 3740 AllMat Universal Drill Bit 6 x 100 x 60mm

MPN
19415 0
Brand
Heller
EAN-13
4010159194150
Order Code
58-5304
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This 6 x 100 x 60mm AllMat universal drill bit from Heller can be used to drill a wide range of materials including, wood, metal, masonry and plastics. Supplied singly.


  • Length 100mm
  • Weight 19.2g
Type Universal drill bit
Diameter 6mm
Overall Length 100mm

Reviews

Be the first to submit a review

Trustpilot