Heller 18021 4 3015 ProStone Masonry Drill Bits 6 x 150 x 110mm - Single

MPN
18021 4
Brand
Heller
EAN-13
4010159180214
Order Code
58-5220
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Length:

    100mm 150mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

This 6 x 150 x 110mm ProStone masonry drill bit from Heller can be used in all sorts of masonry, stone and concrete. Supplied singly.


  • Length 150mm
  • Weight 24g
Type Masonry Drill Bits
Diameter 6mm
Length 150mm
Material Suitability Masonry

Reviews

Be the first to submit a review

Trustpilot