Hella 8PD 006 541-001 battery tester OBD scanners car diagnostics engine

MPN
8PD 006 541-001
Brand
Hella
EAN-13
4082300021707
Order Code
16-5191
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £24.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Hella, 8PD 006 541-001, offers a sophisticated solution within inspection cameras, serving primarily as a battery tester. The device provides precise diagnostic capabilities by assessing the health and charge status of automotive batteries, ensuring optimal battery performance and reliability. Engineered for accuracy, this tester is equipped with cutting-edge technology that allows for comprehensive evaluation of battery parameters in real-time. It is a valuable tool in automotive workshops and electrical engineering facilities where precise battery diagnostics are essential for maintenance and troubleshooting. This tool allows professionals to quickly identify battery issues, thus providing essential support in environments requiring detailed battery performance analysis.
Type Battery tester
Accuracy Measuring range: 1.10 to 1.30 g/ml
Height 41mm
Length 104mm
Product Type Battery tester
Width 134mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot