Hella 2SD 003 184-031 Trailer tail light brake turn signal 12V/24V left

MPN
2SD 003 184-031
Brand
Hella
EAN-13
4082300051490
Order Code
16-5185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £23.21 £19.73
10+ £18.67
50+ £18.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Hella 2SD 003 184-031 is an OEM part number for a trailer tail light designed to accommodate multi-function vehicle lighting needs. This component functions as a brake light, turn signal, and tail light, all integrated into a single unit positioned on the left side of the vehicle. It operates effectively at both 12-volt and 24-volt systems, making it versatile for various trailers and transport vehicles, thereby ensuring compliance with safety regulations by providing adequate rear visibility. Its robust construction allows it to withstand harsh environmental conditions typical of automotive applications, providing reliable performance on the road. This lighting solution is commonly used in heavy-duty trailers and industrial vehicles to enhance signalling and safety while maintaining energy efficiency.
Type ECE-geprüft
Bulb Type Light bulb
Colour Red
Content 1
Dimensions (L x W x H) 158 x 51 x 64 mm
Height 64mm
Length 158mm
Product Type Trailer tail light
Suitable bulbs R10W und P21W
Width 51mm

Reviews

Be the first to submit a review

Trustpilot