Helit H2352402 1554115 Mounts & Holders Black Plastic Durable Design

MPN
H2352402
Brand
Helit
EAN-13
4012086001167
Order Code
19-0164
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.66 £27.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Helit H2352402 mounts and holders, with the alternate part description of 1554115, are expertly designed using robust black plastic, ensuring durability and longevity in various industrial and commercial applications. The product features a secure design that holds small electronic devices, components, or tools in place, making it ideal for use in office environments or manufacturing settings where organised equipment storage is crucial. Engineered for reliability, these mounts and holders are used in applications such as electronic workstations, assembly lines, and maintenance facilities where efficient space utilisation and equipment accessibility are required. The black plastic construction provides a non-conductive surface, which is advantageous in settings sensitive to electrical interference. This product, identified by the Global Trade Item Number 04012086001167, exemplifies efficient device management by Helit within diverse operational environments.
Type Magazine rack
Caster with brake No
Colour Glassy
Content 1
Depth 192mm
Easel Colour Transparent
Height 340mm
Material Polystyrene
No. of compartments 4
Paper Size A4 portrait
Product Type Magazine rack
Width 240mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot