Helit H2352202 Mounts & Holders plastic black reliable design

MPN
H2352202
Brand
Helit
EAN-13
4012086001266
Order Code
19-0163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Helit H2352202 offers a robust and dependable design for Mounts & Holders, produced in durable black plastic. Its construction is engineered to provide reliable stability and secure fitting, suitable for various applications requiring precise support and organisation. The product holds up to its alternate description, 1554114 - Helit H2352202, and is commonly utilised in office setups, manufacturing environments, and workshops where orderly arrangement of tools or documents is essential. It can be identified by the Global Trade Item Numbers 04012086001181 and 04012086001266, ensuring compliance with industry standards for inventory management and verification.
Type Brochure holder
Colour Glassy
Content 1
Depth 175mm
Easel Colour Transparent
Height 257mm
Material Polystyrene
No. of compartments 4
Paper Size A5 portrait
Product Type Brochure holder
Width 165mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot