Helit H2352102 Mounts & Holders black plastic versatile desk organiser

MPN
H2352102
Brand
Helit
EAN-13
4012086001211
Order Code
19-0161
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £5.46 £4.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Helit H2352102 is a versatile desk organiser manufactured by Helit, with the part number H2352102. This product is crafted from durable black plastic and functions effectively as both a document holder and a brochure dispenser, providing a reliable solution for organising various forms of information displays on a desktop. Its design is suitable for use in office environments where it can serve as an information positioner or customer stopper, enhancing the visibility and accessibility of printed materials such as brochures, pamphlets, and magazines. The Helit H2352102's robust construction ensures stability while its compact footprint maximises desk space, making it an efficient choice for engineers seeking to optimise workstations with table stands and brochure holders.
Type Brochure holder
Colour Glassy
Content 1
Depth 67mm
Easel Colour Transparent
Height 210mm
Material Polystyrene
No. of compartments 1
Paper Size A5 portrait
Product Type Brochure holder
Width 166mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot