HELIOS PREISSER 186641060 Micrometer LCD 0-25mm Reading 0.001mm

MPN
186641060
EAN-13
4029713049379
Order Code
04-1273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £307.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The HELIOS PREISSER 186641060 Micrometer is a precision measuring tool with a digital LCD capable of readings from 0 to 25 mm with 0.001 mm accuracy. It includes a fine adjustment screw for enhanced measurement precision. Typically used in mechanical engineering and manufacturing, it excels in tasks requiring meticulous dimensional analysis.
Type Micrometer
Accuracy 0.001mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm
Calibrated to Manufacturer's standards (no certificate)
Material Carbide metal
Material properties rust-proof
Reading range (min.) 0mm

Reviews

Be the first to submit a review

Trustpilot