HELIOS PREISSER 1326422 Digital Caliper 300mm IP67 Water-Resistant

MPN
1326422
EAN-13
4029713019075
Order Code
12-0248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £311.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Helios Preisser Digi-Met 1326422 digital caliper features a 300 mm measuring range with IP67 protection for reliable use in harsh environments. It offers precise digital measurements, making it ideal for taking accurate internal, external, and depth measurements in industrial applications. This caliper is commonly used in machining, engineering, and quality control to ensure precise dimensional checks.
Type Digital caliper
Length 300mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Cross Section 16 mm x 3.5mm
Display Type Digital
IP Rating IP67
Material Stainless steel
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 300mm
Scale length (max.) 65mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot