HELIOS PREISSER 1326416 Digital Caliper 150mm IP67 Precision Tool

MPN
1326416
EAN-13
4029713019044
Order Code
12-0246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £143.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Helios Preisser Digi-Met 1326416 digital caliper is a precision measuring tool with a capacity of 150 mm and IP67 protection, ensuring dust and water resistance. It features a digital readout for accurate measurement, making it ideal for industrial and laboratory settings. Typical applications include measuring inside, outside, and depth dimensions in engineering and manufacturing tasks.
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Cross Section 16 mm x 3mm
Display Type Digital
IP Rating IP67
Material Stainless steel
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 150mm
Scale length (max.) 40mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot