HELIOS PREISSER 1320416 Digital Caliper 150mm Precise Measurement

MPN
1320416
EAN-13
4029713018962
Order Code
12-0242
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £102.93 £87.49
10+ £84.87
50+ £84.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Helios Preisser Digi-Met 1320416 digital caliper features a 150 mm measuring capacity, providing precise measurement readings digitally. This tool is ideal for engineering, metalworking, and other precision-demanding fields. Robust and reliable, it ensures accuracy for both professional and industrial applications.
Type Digital caliper
Length 150mm
Accuracy 0.01mm
Calibrated to Manufacturer's standards (with certificate)
Cross Section 16 mm x 3mm
Display Type Digital
Material Stainless steel
Power supply (details) Battery, 3 V lithium CR2032
Reading range (max.) 150mm
Scale length (max.) 40mm
Standards DIN 862

Reviews

Be the first to submit a review

Trustpilot