Helios Preisser 0800 501 External Micrometer 0 - 25mm

MPN
0800501
EAN-13
4029713002329
Order Code
49-3415
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.70
10+ £20.67
50+ £20.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

High-quality thermally-insulated satin chrome plated external micrometer from Helios Preisser with a measuring range of 0 to 25mm.
  • DIN 863-1
  • Reading 0.01mm
  • Probe diameter 17mm
  • Locking lever
  • Ratchet stop
  • Carbide measuring faces
  • Setting standard included
  • Supplied in plastic case
  • Manufacturer's part 0800 501
Type Micrometer
Accuracy 0.01mm
Imperial or Metric Metric
Maximum Measurement 0 - 25mm
Ratchet stop
Setting standard included

Reviews

Be the first to submit a review

Trustpilot