Helios Preisser 0705 107 Precision Dial Gauge 1mm 0.001mm Shockproof 40mm

MPN
0705107
EAN-13
4029713220143
Order Code
49-3117
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £182.00 £154.70
10+ £150.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

High-quality shockproof precision dial gauge from Helios Preisser with metal housing and stainless steel measuring spindle.
  • Reading 0.001mm
  • Outer ring 40mm
  • Replacement probe tip M 2.5
  • Clamping shank 8mm diameter
  • Revolution counter
  • Factory standard
  • Manufacturer's part 0705 107
Type Dial gauge
Accuracy ± ±0.001mm
Maximum Measurement 1mm

Reviews

Be the first to submit a review

Trustpilot