Helios Preisser 0701 103 Dial Gauge Plastic Housing

MPN
0701103
EAN-13
4029713219994
Order Code
49-4387
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.75
10+ £27.74
50+ £27.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

This dial gauge gives the high performance and precision you would expect of Helios Preisser. With a diameter of 58mm, this dial gauge has a plastic housing.
  • Measuring range 10mm
  • Reading 0.01mm
  • Range per revolution 1mm
  • Stainless steel measuring spindle
  • Clamping shank 8mm diameter
  • DIN 878
  • Replacement probe tip M 2.5
  • Supplied in case
  • Manufacturer's part 0701 103
Type Dial gauge
Accuracy ± 0.01mm
Maximum Measurement 10mm
Range per revolution 1mm

Reviews

Be the first to submit a review

Trustpilot