Helios Preisser 0512201 Straightedge 0.075m Precision Measurement Tool

MPN
0512201
EAN-13
4029713213947
Order Code
12-0194
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Helios Preisser manufactures the 0512201 straightedge, measuring 0.075 metres. It is designed for precision measurement and alignment tasks. Typical applications include ensuring the flatness of surfaces in engineering and woodworking projects.
Type Straightedge
Length 75mm
Accuracy 00
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5mm
Material (details) Stainless steel
Max. reading range 0.075m
Units of measurement mm
Weight 50g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot