HELIOS PREISSER 0460225 Rule 500mm Precision Stainless Steel

MPN
0460225
EAN-13
4029713210472
Order Code
12-0193
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

Helios Preisser manufactures the 0460225 rule, which is 500 mm in length. This precision measuring tool is ideal for accurate alignment and measurement tasks. It is commonly used in carpentry and engineering for detailed work.
Type Rule
Length 500mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5mm
Material (details) Steel
Max. reading range 500mm
Weight 40g

Reviews

Be the first to submit a review

Trustpilot