HELIOS PREISSER 0460221 Rule 150mm Precision Stainless Steel

MPN
0460221
EAN-13
4029713210434
Order Code
12-0190
Country of Origin
India
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 264 in stock

Helios Preisser manufactures the 0460221 rule, a precision measuring tool with a length of 150 mm. It is designed for applications requiring accurate measurements, such as engineering and metalworking. Crafted from durable materials, it is an essential instrument for professionals in technical fields.
Type Rule
Length 150mm
Calibrated to Manufacturer's standards (no certificate)
Cross Section 13 x 0.5 mmmm
Material (details) Steel
Max. reading range 150mm
Weight 10g

Reviews

Be the first to submit a review

Trustpilot