HELIOS PREISSER 0396456 Carpenter's Square 1000x380mm 90° Angle Tests

MPN
0396456
EAN-13
4029713026721
Order Code
12-0187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £27.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 17/06/2026

The Helios Preisser Carpenter's square, model 0396456, measures 1000 x 380 mm and ensures precise 90-degree angles. This reliable tool is ideal for carpentry and woodworking projects requiring accurate right-angle measurements. Its robust design supports both professional and DIY applications for construction and assembly tasks.
Type Carpenter's square
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 35 x 1.75 mm
Material Spring steel
Material properties zinc plated
Side A 1m
Side B 380mm
Weight 650g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot