HELIOS PREISSER 0396455 Carpenters Square 800x320mm 90° Angle Testing

MPN
0396455
EAN-13
4029713026714
Order Code
12-0185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £22.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 25/07/2026

The Helios Preisser carpenter's square 0396455 measures 800 x 320 mm and is designed for 90° angles. Its durable construction ensures accurate measurements for woodworking tasks. This tool is ideal for carpenters and craftsmen requiring precision in large-scale projects.
Type Carpenter's square
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 35 x 1.75 mm
Material Spring steel
Material properties zinc plated
Side A 800mm
Side B 320mm
Weight 520g

Reviews

Be the first to submit a review

Trustpilot