HELIOS PREISSER 0396434 Bevel Gauge 300mm for Angle Transfer

MPN
0396434
EAN-13
4029713026622
Order Code
12-0178
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £20.63 £17.54
10+ £16.59
50+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Helios Preisser bevel gauge 0396434, with a 300 mm length, is designed for precise angle measurements. It features robust construction for durability in various settings. This tool is ideal for woodworking, metalworking, and general measurement tasks.
Type Bevel gauge
Length 300mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Side A 300mm
Weight 500g

Reviews

Be the first to submit a review

Trustpilot