HELIOS PREISSER 0396426 Flange Square 800x800 mm 90° Workshop Use

MPN
0396426
EAN-13
4029713026592
Order Code
12-0175
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 7 availableBack-order availability date - 04/12/2026

The Helios Preisser flange square 0396426 is an 800 x 800 mm tool designed with a precise 90° angle. Its robust construction makes it ideal for various engineering and construction applications. This flange square is perfect for ensuring accurate alignment and positioning in structural projects.
Type Flange square
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 800mm
Side B 800mm
Weight 1800g

Reviews

Be the first to submit a review

Trustpilot