HELIOS PREISSER 0396420 Flange Square 600x600mm 90° Workshop Use

MPN
0396420
EAN-13
4029713026585
Order Code
12-0174
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £38.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HELIOS PREISSER flange square, model 0396420, measures 600 x 600 mm and is designed with a precise 90° angle. This robust tool is ideal for ensuring accuracy in carpentry, metalwork, and other precision engineering applications. Its large size and precise geometry make it suitable for aligning and checking large components or assemblies.
Type Flange square
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 600mm
Side B 600mm
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot