Helios Preisser 0396414 Flange Square 300x300mm 90° For Flange Alignment

MPN
0396414
EAN-13
4029713026554
Order Code
12-0172
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Helios Preisser Flange Square 0396414 is a 300 x 300 mm precision tool designed for accurate 90-degree measurements. Made for engineering and carpentry applications, it ensures perfect squaring and alignment. Its robust construction makes it ideal for professional use in demanding environments.
Type Flange square
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 300mm
Side B 300mm
Weight 750g

Reviews

Be the first to submit a review

Trustpilot