HELIOS PREISSER 0395108 Engineer's Square 200x130mm 45° Angle Test

Image Representative of Range

HELIOS PREISSER 0395108 Engineer's Square 200x130mm 45° Angle Test

MPN
0395108
EAN-13
4029713026479
Order Code
12-0167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Helios Preisser's 45-degree engineer's square features a robust design with dimensions of 200 x 130 mm. This precision tool is used for ensuring accurate 45-degree angles in technical and engineering applications. It is ideal for tasks that require precise angle measurements and alignments.
Type 45 degree engineer's square
Angle setting (max.) 45°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Material Special steel
Side A 200mm
Side B 130mm
Weight 350g

Reviews

Be the first to submit a review

Trustpilot