HELIOS PREISSER 0395103 Engineer's Square 45° 150x100mm Workshop Tool

MPN
0395103
EAN-13
4029713026431
Order Code
12-0163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £34.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helios Preisser engineer's square, item number 0395103, features a 45-degree angle and dimensions of 150 x 100 mm. It is typically used for precision engineering tasks, ensuring accurate 45-degree measurements and markings. Its robust construction makes it ideal for professional use in metalworking and carpentry.
Type 45 degree engineer's square
Angle setting (max.) 45°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Special steel
Side A 150mm
Side B 100mm
Weight 300g

Reviews

Be the first to submit a review

Trustpilot