HELIOS PREISSER 0388103 Bevelled Steel Square 75x50mm 90° Angle Testing

MPN
0388103
EAN-13
4029713208417
Order Code
12-0158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £32.08 £27.31
10+ £26.03
50+ £25.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The HELIOS PREISSER bevelled steel square, model 0388103, measures 75 x 50 mm and is designed for precision angle checking. Manufactured by HELIOS PREISSER, this tool is perfect for ensuring 90° accuracy in metalworking and woodworking projects. Its robust construction makes it ideal for professional craftsmen seeking reliable measurements.
Type Bevelled steel square
Accuracy GG 00
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 875
Material Steel
Material properties tempered
Side A 75mm
Side B 50mm
Weight 50g

Reviews

Be the first to submit a review

Trustpilot