HELIOS PREISSER 0380107 Centre Finder 300x180mm Precision Tool

MPN
0380107
EAN-13
4029713208103
Order Code
12-0156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Helios Preisser manufactures the 0380107 Centre Finder, measuring 300 x 180 mm. This tool is designed for accurately locating the centre of round objects. It is typically used in metalworking and woodworking applications.
Type Centre Finder
Length 300mm
Material Steel
Calibrated to Manufacturer's standards (no certificate)
Side A 300mm
Side B 180mm
Weight 760g

Reviews

Be the first to submit a review

Trustpilot