HELIOS PREISSER 0376116 Try Square 250x165mm 90° For Angle Tests

MPN
0376116
EAN-13
4029713024802
Order Code
12-0151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £29.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helios Preisser 0376116 Try Square measures 250 x 165 mm and features a precise 90-degree angle. Manufactured by Helios Preisser, this try square is designed for accurate checking and marking of right angles. It is ideal for woodworking, metalworking, and construction projects.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 875
Material Special steel
Side A 250mm
Side B 165mm
Weight 450g

Reviews

Be the first to submit a review

Trustpilot