Helios Preisser 0376113 Try Square 100x70mm 90° Angle Tool for Workshops

MPN
0376113
EAN-13
4029713024765
Order Code
12-0147
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 26/11/2026

Helios Preisser manufactures the 0376113 try square, measuring 100 x 70 mm with an accurate 90° angle. This tool is essential for marking and checking right angles in woodworking and metalworking projects. It is known for its precision and reliability.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 875
Material Special steel
Side A 100mm
Side B 70mm
Weight 90g

Reviews

Be the first to submit a review

Trustpilot