HELIOS PREISSER 0376112 Try Square 75x50mm 90° Angle Tests in Workshop

MPN
0376112
EAN-13
4029713024758
Order Code
12-0146
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £15.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helios Preisser try square 0376112 features a precise 90° angle with dimensions of 75 x 50 mm. Renowned for its accuracy, this tool is essential for woodworking and metalworking projects. Widely used for marking and checking right angles, it is a staple in workshops.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
DIN Standard DIN 875
Material Special steel
Side A 75mm
Side B 50mm
Weight 60g

Reviews

Be the first to submit a review

Trustpilot