HELIOS PREISSER 0375410 Engineers Square 200x130mm 90° Angle Test Tool

MPN
0375410
EAN-13
4029713026332
Order Code
12-0137
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.06 £8.55
10+ £8.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HELIOS PREISSER manufactures the 0375410 Engineer's square, featuring dimensions of 200 x 130 mm and a precise 90° angle. This square, crafted without a stop, is ideal for ensuring right angles in engineering and woodworking tasks. Common applications include aligning, measuring, and verifying accuracy in manufacturing and construction projects.
Type Engineer's square without stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Steel
Material properties zinc plated
Side A 200mm
Side B 130mm
Weight 250g

Reviews

Be the first to submit a review

Trustpilot