HELIOS PREISSER 0374416 Engineers Square with Stop 400 x 230mm 90°

MPN
0374416
EAN-13
4029713026264
Order Code
12-0128
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £32.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Helios Preisser Engineer's Square with Stop, model 0374416, is a precision tool with dimensions of 400 x 230 mm, designed for ensuring exact 90° angles. This tool is ideal for machinists, carpenters, and engineers who require accurate measurement and alignment in their projects. Its sturdy construction ensures durability and reliability in both professional and workshop settings.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 5 mm
Material Steel
Material properties zinc plated
Side A 400mm
Side B 230mm
Weight 800g

Reviews

Be the first to submit a review

Trustpilot