HELIOS PREISSER 0374414 Engineer's Square with Stop 300x180mm 90° Angle

MPN
0374414
EAN-13
4029713026257
Order Code
12-0127
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Helios Preisser engineer's square with stop, model 0374414, features a precise 300 x 180 mm size and a 90° angle for accurate measurements. This high-quality tool is ideal for professionals needing to ensure right angles and precision in their projects. Typical applications include metalworking, carpentry, and mechanical tasks requiring exact square and measurement.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Material Steel
Material properties zinc plated
Side A 300mm
Side B 180mm
Weight 600g

Reviews

Be the first to submit a review

Trustpilot