HELIOS PREISSER 0374412 Engineers Square with Stop 250x160mm 90°

MPN
0374412
EAN-13
4029713026240
Order Code
12-0126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The HELIOS PREISSER engineer's square with stop, model 0374412, features precise measurements of 250 x 160 mm at a 90° angle. Known for its accuracy and durability, it is ideal for marking right angles in metalworking and carpentry. This tool is essential for professionals needing reliability in alignment tasks.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 25 x 5 mm
Material Steel
Material properties zinc plated
Side A 250mm
Side B 160mm
Weight 480g

Reviews

Be the first to submit a review

Trustpilot