HELIOS PREISSER 0374408 Engineers Square with Stop 150x100mm 90° Angle Test

MPN
0374408
EAN-13
4029713026226
Order Code
12-0124
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

Helios Preisser offers an engineer's square with stop, measuring 150 x 100 mm, ensuring precise 90° angles. This tool is ideal for engineers needing accurate measurements in metalworking and carpentry. The product is known for its reliability and precision in professional applications.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Steel
Material properties zinc plated
Side A 150mm
Side B 100mm
Weight 240g

Reviews

Be the first to submit a review

Trustpilot