HELIOS PREISSER 0374404 Engineer's Square with Stop 100x70 mm 90°

MPN
0374404
EAN-13
4029713026219
Order Code
12-0123
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Helios Preisser Engineer's square with stop, model 0374404, is a precision tool designed for accuracy with dimensions of 100 x 70 mm at 90°. Made with high-quality materials, it ensures reliable right-angle measurements, suitable for engineering and woodworking applications. This durable square is ideal for precise layout and alignment tasks in workshops.
Type Engineer's square with stop
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
Material Steel
Material properties zinc plated
Side A 100mm
Side B 70mm
Weight 160g

Reviews

Be the first to submit a review

Trustpilot