HELIOS PREISSER 0373108 Bevel Square 400x230mm 90° For Angle Tests

MPN
0373108
EAN-13
4029713207816
Order Code
12-0121
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £41.36 £35.16
10+ £34.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The HELIOS PREISSER bevel square 0373108 features a size of 400 x 230 mm and a precise 90° angle. This tool is useful for marking or testing angles, ensuring accuracy in carpentry and metalworking applications. With robust construction, it is ideal for both professional and DIY tasks requiring precise angle measurements.
Type Bevel square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 35 x 7 mm
DIN Standard DIN 875
Material Special steel
Side A 400mm
Side B 230mm
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot