HELIOS PREISSER 0373102 Bevel Square 75x50mm 90°, For Angle Tests

MPN
0373102
EAN-13
4029713207755
Order Code
12-0115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Helios Preisser manufactures the 0373102 bevel square, which measures 75 x 50 mm and provides a precise 90° angle. This bevel square is ideal for accurate right-angle measurements in metalworking and woodworking applications. It is a durable and reliable tool for professionals demanding precision.
Type Bevel square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 15 x 5 mm
DIN Standard DIN 875
Material Special steel
Side A 75mm
Side B 50mm
Weight 80g

Reviews

Be the first to submit a review

Trustpilot