HELIOS PREISSER 0372105 Try Square 200x130mm 90° Angle Tests

MPN
0372105
EAN-13
4029713207656
Order Code
12-0109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £27.43 £23.32
10+ £22.22
50+ £22.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Helios Preisser 0372105 Try Square is a precision tool featuring dimensions of 200 x 130 mm with a 90° angle. It is designed for ensuring right angles in woodworking, metalworking, or construction projects. The robust build and accuracy of this try square make it suitable for professionals seeking reliable measurement tools.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 6 mm
DIN Standard DIN 875
Material Special steel
Side A 200mm
Side B 130mm
Weight 650g

Reviews

Be the first to submit a review

Trustpilot