HELIOS PREISSER 0372102 Try Square 75x50 mm For Angle Tests in Metalwork

MPN
0372102
EAN-13
4029713207625
Order Code
12-0107
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £15.09 £12.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Helios Preisser 0372102 Try Square measures 75 x 50 mm and forms a precise 90° angle, making it ideal for accurate marking and checking of right angles. Known for its reliability, this tool is commonly used in woodworking and metalworking applications. The stop angle feature ensures stability and precision in various measuring tasks.
Type Try square
Accuracy GG 2
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 15 x 5 mm
DIN Standard DIN 875
Material Special steel
Side A 75mm
Side B 50mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot