HELIOS PREISSER 0370207 Try Square 300x200mm 90° Angle Test Tool

MPN
0370207
EAN-13
4029713207342
Order Code
12-0106
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £68.77 £58.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Helios Preisser 0370207 try square is a precision tool measuring 300 x 200 mm and features a 90° angle. With a sturdy construction, it is ideal for ensuring accurate right angles in carpentry and metalwork. This reliable stop angle tool is essential for professional tradespeople and DIY enthusiasts alike.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 40 x 8 mm
DIN Standard DIN 875
Material Steel
Material properties rust-proof
Side A 300mm
Side B 200mm
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot