HELIOS PREISSER 0370206 Try Square 250x165mm For Angle Tests 90°

MPN
0370206
EAN-13
4029713207335
Order Code
12-0104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £53.94 £45.85
10+ £44.24
50+ £44.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Helios Preisser 0370206 try square features a 250 x 165 mm blade with a precise 90-degree stop angle, ensuring accurate right angles. This tool is ideal for marking and inspecting right angles in woodworking and metalworking. Helios Preisser's precision engineering makes it a reliable choice for both professional and hobbyist applications.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 35 x 7 mm
DIN Standard DIN 875
Material Steel
Material properties rust-proof
Side A 250mm
Side B 165mm
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot