HELIOS PREISSER 0370203 Try Square 100x70mm 90° Angle Test Tool

MPN
0370203
EAN-13
4029713207304
Order Code
12-0101
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £25.46 £21.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

HELIOS PREISSER manufactures the 0370203 try square, a precise measuring tool with dimensions of 100 x 70 mm, ensuring a 90° angle. Its stop angle design aids in marking and checking right angles with accuracy in woodworking and metalworking. This try square is essential for craftsmen and engineers requiring reliable and consistent results.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 20 x 5 mm
DIN Standard DIN 875
Material Steel
Material properties rust-proof
Side A 100mm
Side B 70mm
Weight 150g

Reviews

Be the first to submit a review

Trustpilot