HELIOS PREISSER 0370107 Try Square 300x200mm 90° Angle Tests

MPN
0370107
EAN-13
4029713207236
Order Code
12-0098
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £51.56 £43.83
10+ £42.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The HELIOS PREISSER try square, model 0370107, has dimensions of 300 x 200 mm and forms a precise 90-degree angle. It is primarily used for marking and measuring right angles in woodworking and metalworking. Known for its accuracy and durability, it is an essential tool in professional and DIY settings.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 40 x 8 mm
DIN Standard DIN 875
Material Special steel
Side A 300mm
Side B 200mm
Weight 1600g

Reviews

Be the first to submit a review

Trustpilot