HELIOS PREISSER 0370106 Try Square 250x165mm 90° Angle Test Tool

MPN
0370106
EAN-13
4029713207229
Order Code
12-0097
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £41.41 £35.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The HELIOS PREISSER 0370106 Try square is designed for precise 90-degree angle measurements, featuring dimensions of 250 x 165 mm. Manufactured by Helios Preisser, this tool is known for its durability and accuracy. It is typically used in woodworking and metalworking to ensure proper alignment and measurements.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 35 x 7 mm
DIN Standard DIN 875
Material Special steel
Side A 250mm
Side B 165mm
Weight 1100g

Reviews

Be the first to submit a review

Trustpilot