HELIOS PREISSER 0370105 Try Square 200x130mm 90° Angle Testing Tool

MPN
0370105
EAN-13
4029713207212
Order Code
12-0096
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £30.95 £26.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helios Preisser 0370105 Try Square is a precision measuring tool with dimensions of 200 x 130 mm, designed for ensuring accurate 90° angles. This tool, ideal for carpenters and metalworkers, features a robust stop angle for reliable performance. It is commonly used in woodworking, metalworking, and various construction applications for precise alignment and squaring tasks.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 30 x 6 mm
DIN Standard DIN 875
Material Special steel
Side A 200mm
Side B 130mm
Weight 700g

Reviews

Be the first to submit a review

Trustpilot