HELIOS PREISSER 0370102 Try Square 75x50mm Ideal for Angle Tests

MPN
0370102
EAN-13
4029713207182
Order Code
12-0093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £18.84 £16.01
10+ £15.16
50+ £14.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Helios Preisser 0370102 try square measures 75 x 50 mm and ensures precise 90-degree angles. Its robust design makes it ideal for accurately checking and marking right angles in woodworking and metalworking. This reliable tool enhances precision in professional and hobbyist applications.
Type Try square
Accuracy GG 1
Angle setting (max.) 90°
Calibrated to Manufacturer's standards (no certificate)
Cross Section 15 x 5 mm
DIN Standard DIN 875
Material Special steel
Side A 75mm
Side B 50mm
Weight 100g

Reviews

Be the first to submit a review

Trustpilot